TI BQ27500YZGT-V130
| Manufacturer | |
| MPN | BQ27500YZGT-V130 |
| LCSC Part # | C2866265 |
| Packaging | DSBGA-12 |
| Customer # | |
| Key Attributes | Lithium Battery I2C DSBGA-12 Battery Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 19uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 2.4V~2.6V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Monitoring IC | |
| Interface | I2C | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The system-side Li-Ion battery fuel gauge is a microcontroller peripheral that provides fuel gauging for single-cell Li-Ion battery packs. The device requires little system microcontroller firmware development. It resides on the system main board and manages an embedded battery (non-removable) or a removable battery pack. It uses the patented Impedance Track algorithm for fuel gauging, and provides information such as remaining battery capacity (mAh), state-of-charge (%), run-time to empty (min.), battery voltage (mV), and temperature (°C). Battery fuel gauging with it requires only PACK+ (P+), PACK– (P-), and Thermistor (T) connections to a removable battery pack or embedded battery.
Features
AI Translation
- Battery Fuel Gauge for 1-Series Li-Ion Applications
- Resides on System Main Board – Works With Embedded or Removable Battery Packs
- Uses PACK+, PACK–, and T Battery Terminals
- Microcontroller Peripheral Provides:
- Accurate Battery Fuel Gauging
- Internal Temperature Sensor for System Temperature Reporting
- Battery Low Interrupt Warning
- Battery Insertion Indicator
- 96 Bytes of Non-Volatile Scratch-Pad FLASH
- Battery Fuel Gauge Based on Patented Impedance Track Technology
- Models the Battery Discharge Curve for Accurate Time-to-Empty Predictions
- Automatically Adjusts for Battery Aging, Battery Self-Discharge, and Temperature/Rate Inefficiencies
- Low-Value Sense Resistor (10 mΩ or Less)
- I2C Interface for Connection to System Microcontroller Port
- 12-Pin 2.5-mm x 4-mm SON Package
Applications
AI Translation
- Smart Phones
- PDAs
- Digital Still and Video Cameras
- Handheld Terminals
- MP3 or Multimedia Players
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0715 | $ 7.07 |
| 250+ | $ 2.7373 | $ 684.33 |
| 500+ | $ 2.6416 | $ 1320.80 |
| 1,000+ | $ 2.5938 | $ 2593.80 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

