TI LM317HVH/NOPB
| Manufacturer | |
| Mfr. Part # | LM317HVH/NOPB |
| LCSC Part # | C2866209 |
| Package | TO-39-3 |
| Customer # | |
| Description | Positive Adjustable 1.25V~57V TO-39-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | TO-39-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 34.3284 | $ 34.33 |
200+ | $ 13.2846 | $ 2656.92 |
500+ | $ 12.8185 | $ 6409.25 |
1,000+ | $ 12.587 | $ 12587.00 |
Standard Packaging 500/Full
Reel | ||