TI BQ34210IPWRQ1
| Manufacturer | |
| MPN | BQ34210IPWRQ1 |
| LCSC Part # | C2866201 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Automotive single-cell system-side CEDV fuel gauge for low self-discharge batteries |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | Charge termination;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 9uA | |
| Operating Voltage | 2.45V~4.5V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery;Nickel-Metal Hydride Battery | |
| The Chip Type | Monitoring IC | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2983 | $ 2.30 |
| 10+ | $ 1.9454 | $ 19.45 |
| 30+ | $ 1.7242 | $ 51.73 |
| 100+ | $ 1.4997 | $ 149.97 |
| 500+ | $ 1.3972 | $ 698.60 |
| 1,000+ | $ 1.3533 | $ 1353.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | Charge termination;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 9uA | |
| Operating Voltage | 2.45V~4.5V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery;Nickel-Metal Hydride Battery | |
| The Chip Type | Monitoring IC | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



