TI TPS7A2425DBVR
| Manufacturer | |
| MPN | TPS7A2425DBVR |
| LCSC Part # | C2866135 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 200mA, 18V, ultra-low IQ, low-dropout (LDO) regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A24 low-dropout (LDO) linear regulator supports an input voltage range of 2.4V to 18V and features an ultralow quiescent current (IQ). These characteristics help modern appliances meet increasingly stringent energy requirements and extend battery life in portable power solutions.
The TPS7A24 is available in both fixed-voltage and adjustable-voltage versions. The fixed-voltage version requires no external resistors, minimizing PCB footprint. For greater flexibility or higher output voltages, the adjustable-voltage version uses feedback resistors to set the output voltage between 1.24V and 17.75V. Both versions offer 1.25% output regulation accuracy, enabling precise regulation of MCU reference voltages.
At 200mA, the TPS7A24 LDO features a maximum dropout voltage of less than 250mV, making it more efficient than standard linear regulators. This maximum dropout voltage achieves an efficiency of 92.8% across an input voltage (VIN) of 3.55V to an output voltage (VOUT) of 3.3V.
Features
- Ultra-low IQ: 2.0 μA
- Input voltage: 2.4V to 18V
- Output voltage options:
- Fixed: 1.25V to 5.5V
- Adjustable: 1.24V to 17.75V
- 1.25% accuracy over temperature range
- Low dropout: 250mV at 200mA (maximum)
- Active overshoot pull-down protection
- Thermal shutdown and overcurrent protection
- Operating junction temperature: -40°C to +125°C
- Stable with 1μF output capacitor
- Package: 5-pin SOT-23
Applications
- Smoke and heat detectors
- Thermostats
- Motion detectors (PIR, uWave, etc.)
- Wireless power tools
- Appliance battery packs
- Electricity meters
- Water meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7816 | $ 0.78 |
| 10+ | $ 0.6292 | $ 6.29 |
| 30+ | $ 0.553 | $ 16.59 |
| 100+ | $ 0.4784 | $ 47.84 |
| 500+ | $ 0.433 | $ 216.50 |
| 1,000+ | $ 0.4087 | $ 408.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A24 low-dropout (LDO) linear regulator supports an input voltage range of 2.4V to 18V and features an ultralow quiescent current (IQ). These characteristics help modern appliances meet increasingly stringent energy requirements and extend battery life in portable power solutions.
The TPS7A24 is available in both fixed-voltage and adjustable-voltage versions. The fixed-voltage version requires no external resistors, minimizing PCB footprint. For greater flexibility or higher output voltages, the adjustable-voltage version uses feedback resistors to set the output voltage between 1.24V and 17.75V. Both versions offer 1.25% output regulation accuracy, enabling precise regulation of MCU reference voltages.
At 200mA, the TPS7A24 LDO features a maximum dropout voltage of less than 250mV, making it more efficient than standard linear regulators. This maximum dropout voltage achieves an efficiency of 92.8% across an input voltage (VIN) of 3.55V to an output voltage (VOUT) of 3.3V.
Features
- Ultra-low IQ: 2.0 μA
- Input voltage: 2.4V to 18V
- Output voltage options:
- Fixed: 1.25V to 5.5V
- Adjustable: 1.24V to 17.75V
- 1.25% accuracy over temperature range
- Low dropout: 250mV at 200mA (maximum)
- Active overshoot pull-down protection
- Thermal shutdown and overcurrent protection
- Operating junction temperature: -40°C to +125°C
- Stable with 1μF output capacitor
- Package: 5-pin SOT-23
Applications
- Smoke and heat detectors
- Thermostats
- Motion detectors (PIR, uWave, etc.)
- Wireless power tools
- Appliance battery packs
- Electricity meters
- Water meters
C2866135 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



