Littelfuse 1.5SMC110A
| Manufacturer | |
| MPN | 1.5SMC110A |
| LCSC Part # | C28661211 |
| Packaging | DO-214AB |
| Customer # | |
| Key Attributes | DO-214AB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Excellent clamping capability
- Low dynamic resistance
- Surface mount application to optimize board space
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker tested at Level 1 and Level 2 per JEDEC JESD201A, Tables 4a and 4c
- IEC 61000-4-2 ESD 30kV (air discharge), 30kV (contact discharge)
- Glass passivated chip junction
- VBR@TJ = VBR@25°C × (1 + αT × (TJ - 25)) (αT: temperature coefficient, typical value 0.1%)
- Plastic package meets Underwriters Laboratories V-0 flammability rating
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second-level interconnect is lead-free with terminal finish material of Tin (Sn) (per IPC/JEDEC J-STD-609A.01)
- Recognized by Underwriters Laboratories as isolated loop circuit protector
Applications
AI Translation
- Telecommunications
- Computer
- Industrial
- Consumer Electronics
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5789 | $ 0.58 |
| 10+ | $ 0.4609 | $ 4.61 |
| 30+ | $ 0.4108 | $ 12.32 |
| 100+ | $ 0.3477 | $ 34.77 |
| 500+ | $ 0.3186 | $ 159.30 |
| 1,000+ | $ 0.3024 | $ 302.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Excellent clamping capability
- Low dynamic resistance
- Surface mount application to optimize board space
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker tested at Level 1 and Level 2 per JEDEC JESD201A, Tables 4a and 4c
- IEC 61000-4-2 ESD 30kV (air discharge), 30kV (contact discharge)
- Glass passivated chip junction
- VBR@TJ = VBR@25°C × (1 + αT × (TJ - 25)) (αT: temperature coefficient, typical value 0.1%)
- Plastic package meets Underwriters Laboratories V-0 flammability rating
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second-level interconnect is lead-free with terminal finish material of Tin (Sn) (per IPC/JEDEC J-STD-609A.01)
- Recognized by Underwriters Laboratories as isolated loop circuit protector
Applications
AI Translation
- Telecommunications
- Computer
- Industrial
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

