LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS562207DRLR product image
  • TPS562207DRLR thumbnail 1
  • TPS562207DRLR thumbnail 2
  • TPS562207DRLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS562207DRLRRoHS

Manufacturer
MPN
TPS562207DRLR
LCSC Part #
C2866111
Packaging
SOT-563
Customer #
Key Attributes
4.3-V to 17-V Input, 2-A Synchronous Buck Converter
Datasheetpdf iconTI TPS562207DRLR
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1862$ 0.93
50+$ 0.1496$ 7.48
150+$ 0.1339$ 20.09
500+$ 0.1143$ 57.15
2,500+$ 0.1056$ 264.00
4,000+$ 0.1004$ 401.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-563
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching580kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.3V~17V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage804mV~7V
Quiescent Current590uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TPS562207 is an easy-to-use 2A synchronous buck converter in a SOT563 package. The device is optimized to minimize the external components required for operation and to achieve low standby current. This SMPS device employs D-CAP2 mode control to provide fast transient response and supports low ESR output capacitors such as dedicated polymer capacitors as well as ultra-low ESR ceramic capacitors without requiring external compensation components. The TPS562207 operates in forced continuous conduction mode (FCCM) to maintain a fixed switching frequency and achieve minimal output voltage ripple. The TPS562207 is available in a 6-pin 1.6mm × 1.6mm SOT563(DRL) package and is rated for a junction temperature range of –40°C to 125°C.

Features

AI Translation
  • 2A converter with integrated 140mΩ and 84mΩ FETs
  • D-CAP2™ mode control with fast transient response
  • Input voltage range: 4.3V to 17V
  • Output voltage range: 0.804V to 7V
  • Forced continuous conduction mode
  • 580kHz switching frequency
  • Low shutdown current (below 3μA)
  • 2% feedback voltage accuracy (25°C)
  • Pre-bias support
  • Cycle-by-cycle overcurrent limit
  • Discontinuous mode overcurrent protection
  • Non-latching UVP and TSD protection
  • Fixed soft-start: 1.2ms

Applications

AI Translation
  • Digital TV power supply
  • Smart speaker
  • Wired network
  • Digital set-top box (STB)
  • Surveillance