TI SN74LV157ADBR
| Manufacturer | |
| MPN | SN74LV157ADBR |
| LCSC Part # | C2866083 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | QUADRUPLE 2-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Propagation Delay | 9.5ns@5V,50pF | |
| Current - Output Low(IOL) | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’LV157A devices are quadruple 2-line to 1-line data selectors/multiplexers designed for 2-V to 5.5–VCC operation. These devices contain inverters and drivers to supply full data selection to the four output gates. A separate strobe (G̅) input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The ’LV157A devices present true data. These devices are fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6233 | $ 1.62 |
| 10+ | $ 1.3637 | $ 13.64 |
| 30+ | $ 1.2026 | $ 36.08 |
| 100+ | $ 1.0369 | $ 103.69 |
| 500+ | $ 0.9618 | $ 480.90 |
| 1,000+ | $ 0.929 | $ 929.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Propagation Delay | 9.5ns@5V,50pF | |
| Current - Output Low(IOL) | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’LV157A devices are quadruple 2-line to 1-line data selectors/multiplexers designed for 2-V to 5.5–VCC operation. These devices contain inverters and drivers to supply full data selection to the four output gates. A separate strobe (G̅) input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The ’LV157A devices present true data. These devices are fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

