LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV70012DDCT product image
  • TLV70012DDCT thumbnail 1
  • TLV70012DDCT thumbnail 2
  • TLV70012DDCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV70012DDCTRoHS

Manufacturer
MPN
TLV70012DDCT
LCSC Part #
C2865926
Packaging
TSOT-23-5
Customer #
Key Attributes
200mA, high PSRR, low IQ, low dropout voltage regulator with enable function
Datasheetpdf iconTI TLV70012DDCT
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1271$ 0.64
50+$ 0.1245$ 6.23
250+$ 0.1157$ 28.93
500+$ 0.1139$ 56.95
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTSOT-23-5
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)31uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TLV700 series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of devices ideal for most battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety.

Furthermore, these devices are stable with an effective output capacitance of only 0.1 μF. This feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load.

The TLV700 series of LDOs are available in 1.5·mm × 1.5-mm SON-6, SOT-5, and SC70 packages.

Features

AI Translation
  • Very Low Dropout:
    • 43 mV at lOUT = 50 mA, VOUT = 2.8 V
    • 85 mV at lOUT = 100 mA, VOUT = 2.8 V
    • 175 mV at lOUT = 200 mA, VOUT = 2.35 V
  • 2% Accuracy
  • Low lQ: 31 μA
  • Available in Fixed-Output Voltages from 1.2 V to 4.8 V
  • High PSRR: 68 dB at 1 kHz
  • Stable With Effective Capacitance of 0.1 μF
  • Thermal Shutdown and Overcurrent Protection
  • Available in 1.5-mm × 1.5-mm SON-6, SOT23-5, and SC-70 Packages

Applications

AI Translation
  • Wireless Handsets
  • Smart Phones, PDAs
  • ZigBee Networks
  • Bluetooth Devices
  • Li-Ion Operated Handheld Products
  • WLAN and Other PC Add-on Cards