TI TMP1075DGKT
| Manufacturer | |
| Mfr. Part # | TMP1075DGKT |
| LCSC Part # | C2865873 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | Temperature sensors with I2C and SMBus interfaces, using the industry-standard LM75 form factor and pinout |
| Description | Temperature Sensor -55℃~+125℃ 12bit VSSOP-8-0.65mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3261 | $ 1.63 |
50+ | $ 0.2606 | $ 13.03 |
250+ | $ 0.2326 | $ 58.15 |
500+ | $ 0.1976 | $ 98.80 |
2,500+ | $ 0.182 | $ 455.00 |
5,000+ | $ 0.1727 | $ 863.50 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$