TI SN74128NSR
| Manufacturer | |
| Mfr. Part # | SN74128NSR |
| LCSC Part # | C2865810 |
| Package | SO-14-208mil |
| Customer # | |
| Description | 4.75V~5.25V NOR Gate SO-14-208mil Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SO-14-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.3261 | $ 5.33 |
10+ | $ 5.2032 | $ 52.03 |
30+ | $ 5.1202 | $ 153.61 |
100+ | $ 5.0387 | $ 503.87 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$