LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP2G80DQER product image
  • SN74AUP2G80DQER thumbnail 1
  • SN74AUP2G80DQER thumbnail 2
  • SN74AUP2G80DQER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUP2G80DQERRoHS

Manufacturer
MPN
SN74AUP2G80DQER
LCSC Part #
C2865790
Packaging
X2-SON-8(1x1.4)
Customer #
Key Attributes
800mV~3.6V 1 2 2.2ns@3.3V,5pF X2-SON-8(1x1.4) Flip Flops RoHS
Datasheetpdf iconTI SN74AUP2G80DQER
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.235$ 0.24
10+$ 0.2285$ 2.29
30+$ 0.2253$ 6.76
100+$ 0.2204$ 22.04
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingX2-SON-8(1x1.4)
Voltage - Supply800mV~3.6V
Number of Bits per Element1
Output Type-
Operating Temperature-40℃~+85℃
Series-
Synchronous/Asynchronous-
Number of Elements2
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA
Setup Time400ps;700ps
Quiescent Current900nA
Hold Time-
Propagation Delay2.2ns@3.3V,5pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The AUP family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. NanoStar package technology uses the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the Texas Instruments NanoStar Package
  • Low Static-Power Consumption (ICC = 0.9 μA Maximum)
  • Low Dynamic-Power Consumption (Cpd = 4.3 pF Typ at 3.3 V)
  • Low Input Capacitance (Ci = 1.5 pF Typical)
  • Low Noise – Overshoot and Undershoot < 10% of Vcc
  • Ioff Supports Partial-Power-Down Mode Operation
  • Wide Operating Vcc Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • tpd = 4.4 ns Maximum at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22 2000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)