TI LM2734XMK/NOPB
| Manufacturer | |
| Mfr. Part # | LM2734XMK/NOPB |
| LCSC Part # | C2865709 |
| Package | SOT-23-6-THIN |
| Customer # | |
| Key Attributes | Thin SOT Package 1A Buck DC/DC Regulator |
| Description | 1.6MHz Buck Adjustable 1 SOT-23-6-THIN Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-6-THIN |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5554 | $ 3.56 |
10+ | $ 3.0691 | $ 30.69 |
30+ | $ 2.7804 | $ 83.41 |
100+ | $ 2.3265 | $ 232.65 |
500+ | $ 2.1922 | $ 1096.10 |
1,000+ | $ 2.1305 | $ 2130.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$