TI SN74HC126NSR
| Manufacturer | |
| Mfr. Part # | SN74HC126NSR |
| LCSC Part # | C2865687 |
| Package | SO-14-208mil |
| Customer # | |
| Key Attributes | Quad buffer with three-state outputs |
| Description | 80uA 2V~6V 4 24ns@4.5V,50pF SO-14-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SO-14-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7235 | $ 0.72 |
10+ | $ 0.7051 | $ 7.05 |
30+ | $ 0.6929 | $ 20.79 |
100+ | $ 0.6806 | $ 68.06 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$