TI SN74AUP1G02DRY2
| Manufacturer | |
| Mfr. Part # | SN74AUP1G02DRY2 |
| LCSC Part # | C2865678 |
| Package | SON-6(1x1.5) |
| Customer # | |
| Description | 500nA 800mV~3.6V 4.6ns@3.3V,5pF SON-6(1x1.5) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SON-6(1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.232 | $ 0.23 |
200+ | $ 0.0898 | $ 17.96 |
500+ | $ 0.0867 | $ 43.35 |
1,000+ | $ 0.0851 | $ 85.10 |
Standard Packaging 5000/Full
Reel | ||