TI SN74AUP1G14DRYR
| Manufacturer | |
| MPN | SN74AUP1G14DRYR |
| LCSC Part # | C2865597 |
| Packaging | SON-6(1x1.4) |
| Customer # | |
| Key Attributes | Low-Power Single Schmitt-Trigger Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SON-6(1x1.4) | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 6.2ns@3.3V,30pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | 100mV~880mV | |
| Input Logic Level - High | 600mV~2.29V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family assures a very low static and dynamic power consumption across the entire V_CC range of 0.8 V to 3.6 V, resulting in an increased battery life. This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. This device is fully specified for partial-power-down applications using I_Off. The I_Off circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.
Features
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
- Low Static-Power Consumption (ICC = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (Delta Cpd = 4.4 pF Typical at 3.3 V)
- Low Input Capacitance (Delta prime C1 = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot < 10% of VCC
- Supports Partial-Power-Down Mode Operation
- Includes Schmitt-Trigger Inputs
- Wide Operating VCC Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- Delta fpd = 4.9 ns Maximum at 3.3 V
Applications
- AV Receivers
- Smartphones
- Blu-ray Players and Home Theaters
- DVD Recorders and Players
- Desktop or Notebook PCs, Embedded PCs
- GPS: Personal Navigation Devices
- Mobile Internet Devices
- Portable Media Players
- Smoke Detectors
- Solid State Drive (SSD): Enterprise
- High-Definition (HDTV)
- Tablets: Enterprise
- Audio Docks: Portable DVR and DVS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2151 | $ 1.08 |
| 50+ | $ 0.1709 | $ 8.55 |
| 150+ | $ 0.1494 | $ 22.41 |
| 500+ | $ 0.1301 | $ 65.05 |
| 2,500+ | $ 0.1248 | $ 312.00 |
| 5,000+ | $ 0.1217 | $ 608.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SON-6(1x1.4) | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 6.2ns@3.3V,30pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | 100mV~880mV | |
| Input Logic Level - High | 600mV~2.29V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family assures a very low static and dynamic power consumption across the entire V_CC range of 0.8 V to 3.6 V, resulting in an increased battery life. This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. This device is fully specified for partial-power-down applications using I_Off. The I_Off circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.
Features
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
- Low Static-Power Consumption (ICC = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (Delta Cpd = 4.4 pF Typical at 3.3 V)
- Low Input Capacitance (Delta prime C1 = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot < 10% of VCC
- Supports Partial-Power-Down Mode Operation
- Includes Schmitt-Trigger Inputs
- Wide Operating VCC Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- Delta fpd = 4.9 ns Maximum at 3.3 V
Applications
- AV Receivers
- Smartphones
- Blu-ray Players and Home Theaters
- DVD Recorders and Players
- Desktop or Notebook PCs, Embedded PCs
- GPS: Personal Navigation Devices
- Mobile Internet Devices
- Portable Media Players
- Smoke Detectors
- Solid State Drive (SSD): Enterprise
- High-Definition (HDTV)
- Tablets: Enterprise
- Audio Docks: Portable DVR and DVS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



