TI ISO7710FDR
| Manufacturer | |
| MPN | ISO7710FDR |
| LCSC Part # | C2865544 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-speed single-channel enhanced digital isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 11ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level;Low Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7710 device is a high-performance single-channel digital isolator that provides isolation ratings of 5000 VRMS (DW package) and 3000 VRMS (D package) in compliance with UL 1577. This device is also certified by VDE, TUV, CSA, and CQC. While isolating complementary metal-oxide-semiconductor (CMOS) or low-voltage complementary metal-oxide-semiconductor (LVCMOS) digital I/Os, the ISO7710 device offers high electromagnetic immunity, low emissions, and low power consumption. The isolation channel features logic input and output buffers separated by a silicon dioxide (SiO₂) insulation barrier. In case of input power or signal loss, devices without the suffix F default to a high output, while those with the suffix F default to a low output. When used in conjunction with an isolated power supply, this device helps prevent noise currents in the data bus or other circuits from entering the local ground, which could otherwise interfere with or damage sensitive circuits. Thanks to the innovative chip design and wiring technology, the electromagnetic compatibility of the ISO7710 device is significantly enhanced, alleviating system-level ESD, EFT, and surge issues and meeting radiated standards. The ISO7710 device is available in 16-pin SOIC wide-body (DW) and 8-pin SOIC narrow-body (D) packages.
Features
- Signal transmission rate: up to 100Mbps
- Wide supply voltage range: 2.25V to 5.5V
- 2.25V to 5.5V level translation
- Default output high and low options
- Wide temperature range: -55°C to 125°C
- Low power consumption, typical current of 1.7mA at 1Mbps
- Low propagation delay: typical 11ns (powered by 5V supply)
- High CMTI: ±100kV/μs (typical)
- Excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Isolation barrier lifetime: >40 years
- Wide-body SOIC (DW-16) and narrow-body SOIC (D-8) package options
- Safety and regulatory approvals:
- VDE enhanced isolation, compliant with DIN V VDEV 0884-10 (VDE V 0884-10):2006-12
- UL 1577 component recognition program
- CSA Component Acceptance Notice 5A, IEC 60950-1, and IEC 60601-1 end-equipment standards
- CQC certification per GB4943.1-2011
- TUV certification per EN 60950-1 and EN 61010-1
- VDE, UL, CSA, and TUV certifications completed for DW-16 package; all other certifications planned
Applications
- Industrial Automation
- Hybrid Electric Vehicles
- Motor Control
- Power Supplies
- Solar Inverters
- Medical Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2989 | $ 1.30 |
| 10+ | $ 1.1659 | $ 11.66 |
| 30+ | $ 1.0411 | $ 31.23 |
| 100+ | $ 0.947 | $ 94.70 |
| 500+ | $ 0.9097 | $ 454.85 |
| 1,000+ | $ 0.8903 | $ 890.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 11ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level;Low Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7710 device is a high-performance single-channel digital isolator that provides isolation ratings of 5000 VRMS (DW package) and 3000 VRMS (D package) in compliance with UL 1577. This device is also certified by VDE, TUV, CSA, and CQC. While isolating complementary metal-oxide-semiconductor (CMOS) or low-voltage complementary metal-oxide-semiconductor (LVCMOS) digital I/Os, the ISO7710 device offers high electromagnetic immunity, low emissions, and low power consumption. The isolation channel features logic input and output buffers separated by a silicon dioxide (SiO₂) insulation barrier. In case of input power or signal loss, devices without the suffix F default to a high output, while those with the suffix F default to a low output. When used in conjunction with an isolated power supply, this device helps prevent noise currents in the data bus or other circuits from entering the local ground, which could otherwise interfere with or damage sensitive circuits. Thanks to the innovative chip design and wiring technology, the electromagnetic compatibility of the ISO7710 device is significantly enhanced, alleviating system-level ESD, EFT, and surge issues and meeting radiated standards. The ISO7710 device is available in 16-pin SOIC wide-body (DW) and 8-pin SOIC narrow-body (D) packages.
Features
- Signal transmission rate: up to 100Mbps
- Wide supply voltage range: 2.25V to 5.5V
- 2.25V to 5.5V level translation
- Default output high and low options
- Wide temperature range: -55°C to 125°C
- Low power consumption, typical current of 1.7mA at 1Mbps
- Low propagation delay: typical 11ns (powered by 5V supply)
- High CMTI: ±100kV/μs (typical)
- Excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Isolation barrier lifetime: >40 years
- Wide-body SOIC (DW-16) and narrow-body SOIC (D-8) package options
- Safety and regulatory approvals:
- VDE enhanced isolation, compliant with DIN V VDEV 0884-10 (VDE V 0884-10):2006-12
- UL 1577 component recognition program
- CSA Component Acceptance Notice 5A, IEC 60950-1, and IEC 60601-1 end-equipment standards
- CQC certification per GB4943.1-2011
- TUV certification per EN 60950-1 and EN 61010-1
- VDE, UL, CSA, and TUV certifications completed for DW-16 package; all other certifications planned
Applications
- Industrial Automation
- Hybrid Electric Vehicles
- Motor Control
- Power Supplies
- Solar Inverters
- Medical Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



