TI LM5021MMX-2/NOPB
| Manufacturer | |
| MPN | LM5021MMX-2/NOPB |
| LCSC Part # | C2865463 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | Ultra-Low Startup Current PWM Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 700mA | |
| Frequency - Switching | 145kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 7.25V~30V | |
| Topology | Flyback;Forward | |
| Features | Adjustable soft-start;Light load efficient mode;Leading edge blanking;Under-voltage lockout;Hiccup current limiting;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | DCM;CCM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM5021 offline PWM controller contains all the features necessary to implement a high-efficiency offline single-ended flyback/forward power converter using current-mode control. The LM5021 features an ultra-low (25μA) startup current to minimize power dissipation in the high-voltage startup network. Skip-cycle mode reduces power consumption under light-load conditions, enabling energy-saving applications (ENERGY STAR, CECP, etc.). Additional features include undervoltage lockout, cycle-by-cycle current limiting, discontinuous mode overload protection, slope compensation, soft-start, and oscillator synchronization. This high-performance 8-pin IC has a total propagation delay of less than 100ns and allows the oscillator to be set to 1MHz with a single resistor.
Features
- Ultra-low startup current (25μA maximum)
- Current mode control
- Cycle-skip mode for reduced standby power
- Single-resistor programmable oscillator
- Synchronous oscillator
- Adjustable soft-start
- Integrated 0.7A peak current gate driver
- Direct optocoupler interface
- Maximum duty cycle limiting (80% for LM5021-1, 50% for LM5021-2)
- Slope compensation (LM5021-1 only)
- UVLO protection with hysteresis
- Cycle-by-cycle overcurrent protection
- Hiccup mode for sustained overload protection
- Leading-edge blanking of current sense signal
- Package: VSSOP-8 or PDIP-8
Applications
- DCM/CCM flyback converters
- Industrial power conversion
- SMPS for smart meters and audio amplifiers
- Building automation and white goods SMPS
- Isolated telecom power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4691 | $ 1.47 |
| 10+ | $ 1.3086 | $ 13.09 |
| 30+ | $ 1.1578 | $ 34.73 |
| 100+ | $ 1.0443 | $ 104.43 |
| 500+ | $ 0.9989 | $ 499.45 |
| 1,000+ | $ 0.9762 | $ 976.20 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 700mA | |
| Frequency - Switching | 145kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 7.25V~30V | |
| Topology | Flyback;Forward | |
| Features | Adjustable soft-start;Light load efficient mode;Leading edge blanking;Under-voltage lockout;Hiccup current limiting;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | DCM;CCM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM5021 offline PWM controller contains all the features necessary to implement a high-efficiency offline single-ended flyback/forward power converter using current-mode control. The LM5021 features an ultra-low (25μA) startup current to minimize power dissipation in the high-voltage startup network. Skip-cycle mode reduces power consumption under light-load conditions, enabling energy-saving applications (ENERGY STAR, CECP, etc.). Additional features include undervoltage lockout, cycle-by-cycle current limiting, discontinuous mode overload protection, slope compensation, soft-start, and oscillator synchronization. This high-performance 8-pin IC has a total propagation delay of less than 100ns and allows the oscillator to be set to 1MHz with a single resistor.
Features
- Ultra-low startup current (25μA maximum)
- Current mode control
- Cycle-skip mode for reduced standby power
- Single-resistor programmable oscillator
- Synchronous oscillator
- Adjustable soft-start
- Integrated 0.7A peak current gate driver
- Direct optocoupler interface
- Maximum duty cycle limiting (80% for LM5021-1, 50% for LM5021-2)
- Slope compensation (LM5021-1 only)
- UVLO protection with hysteresis
- Cycle-by-cycle overcurrent protection
- Hiccup mode for sustained overload protection
- Leading-edge blanking of current sense signal
- Package: VSSOP-8 or PDIP-8
Applications
- DCM/CCM flyback converters
- Industrial power conversion
- SMPS for smart meters and audio amplifiers
- Building automation and white goods SMPS
- Isolated telecom power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

