TI INA219AIDCNT
| Manufacturer | |
| MPN | INA219AIDCNT |
| LCSC Part # | C2865405 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | Zero-drift bidirectional current/power monitor with I²C interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Features | Power monitoring;Digital output interface;Input filter;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | 0V~26V | |
| Output Current | - | |
| Input Offset Current(Ios) | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 3V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Dual Supply | - | |
| Vos - Input Offset Voltage | 10uV | |
| Quiescent Current | 700uA | |
| Ib - Input Bias Current | 20nA | |
| Number of Channels | - | |
| Differential Voltage | ±26V | |
| Noise density(eN) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA219 is a shunt and power monitor with an I²C- or SMBUS-compatible interface. This device monitors the shunt voltage drop and the bus supply voltage. The number of conversions and filtering options can be set by programming. The programmable calibration value combined with the internal multiplier supports direct reading of the current value (in amperes). The power (in watts) can be calculated through an additional multiplication register. The I²C- or SMBUS-compatible interface has 16 programmable addresses. The INA219 is available in two grades: Grade A and Grade B. The Grade B models offer higher accuracy and more stringent precision specifications. The INA219 can sense the divided voltage in the bus within the range of 0V to 26V. This device is powered by a single 3V to 5.5V power supply, with a maximum supply current consumption of 1mA. The operating temperature range of the INA219 is from -40°C to 125°C.
Features
- Bus voltage sensing range: 0V to 26V
- Reports current, voltage, and power
- 16 programmable addresses
- High accuracy: 0.5% (maximum) over full temperature range (INA219B)
- Filter options
- Calibration register
- SOT-23-8 and SOIC-8 packages
Applications
- Servers
- Telecom Equipment
- Laptop Power Management
- Battery Charger Soldering Equipment
- Power Supplies
- Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4685 | $ 1.47 |
| 10+ | $ 1.2138 | $ 12.14 |
| 30+ | $ 1.0742 | $ 32.23 |
| 250+ | $ 0.9168 | $ 229.20 |
| 500+ | $ 0.8454 | $ 422.70 |
| 1,000+ | $ 0.8146 | $ 814.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Features | Power monitoring;Digital output interface;Input filter;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | 0V~26V | |
| Output Current | - | |
| Input Offset Current(Ios) | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 3V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Dual Supply | - | |
| Vos - Input Offset Voltage | 10uV | |
| Quiescent Current | 700uA | |
| Ib - Input Bias Current | 20nA | |
| Number of Channels | - | |
| Differential Voltage | ±26V | |
| Noise density(eN) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA219 is a shunt and power monitor with an I²C- or SMBUS-compatible interface. This device monitors the shunt voltage drop and the bus supply voltage. The number of conversions and filtering options can be set by programming. The programmable calibration value combined with the internal multiplier supports direct reading of the current value (in amperes). The power (in watts) can be calculated through an additional multiplication register. The I²C- or SMBUS-compatible interface has 16 programmable addresses. The INA219 is available in two grades: Grade A and Grade B. The Grade B models offer higher accuracy and more stringent precision specifications. The INA219 can sense the divided voltage in the bus within the range of 0V to 26V. This device is powered by a single 3V to 5.5V power supply, with a maximum supply current consumption of 1mA. The operating temperature range of the INA219 is from -40°C to 125°C.
Features
- Bus voltage sensing range: 0V to 26V
- Reports current, voltage, and power
- 16 programmable addresses
- High accuracy: 0.5% (maximum) over full temperature range (INA219B)
- Filter options
- Calibration register
- SOT-23-8 and SOIC-8 packages
Applications
- Servers
- Telecom Equipment
- Laptop Power Management
- Battery Charger Soldering Equipment
- Power Supplies
- Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



