TI UCC21540DWKR
| Manufacturer | |
| MPN | UCC21540DWKR |
| LCSC Part # | C2865370 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Enhanced isolated dual-channel gate driver with channel-to-channel spacing options |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | Dead-time control | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Output High(IOH) | 4A | |
| Input Logic Level - High | 1.2V~2V | |
| Rise Time | 16ns | |
| Voltage - Supply | 9.2V~25V;3V~18V | |
| Fall Time | 12ns | |
| CMTI(kV/us) | 125kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Quiescent Current | 2mA | |
| Propagation Delay(tpd) | 33ns;33ns | |
| Load Type | IGBT;MOSFET | |
| Input Logic Level - Low | 0.8V~1.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2154x is a series of isolated dual-channel gate drivers. This series is designed with a peak source/sink current of up to 4A/6A, capable of driving power MOSFETs, IGBTs, and GaN transistors. Moreover, the UCC21540 in the DWK package offers a minimum channel-to-channel spacing of 3.3mm, which is beneficial for achieving a higher bus voltage. The UCC2154x series can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7kV_RMS isolation layer, and its common-mode transient immunity (CMTI) has a minimum value of 100V/ns. Protection features include: dead time programmable via a resistor; simultaneous shutdown of both outputs through the disable function; an integrated anti-spike filter to suppress input transients shorter than 5ns; and 200ns negative voltage handling of spikes up to -2V on the input and output pins. All power supplies have UVLO protection.
Features
- General: dual low-side, dual high-side, or half-bridge driver
- Wide-body package options – DW SOIC-16: pin-to-pin compatible with UCC21520DWK SOIC-14: 3.3mm channel-to-channel pitch
- Common-mode transient immunity (CMTI) greater than 100V/ns
- Up to 4A peak source and 6A peak sink output current
- 3V to 5.5V input VCCI range
- Up to 18V VDD output drive supply
- 8V VDD UVLO
- Switching parameters:
- 28ns typical propagation delay
- 10ns minimum pulse width
- 5ns maximum delay matching
- 5.5ns maximum pulse width distortion
- Resistor-programmable dead time
- TTL and CMOS compatible inputs
- Integrated spike filter
- I/O withstands –2V for up to 200ns
- Isolation barrier lifetime >40 years
- Surge immunity up to 12.8kV_PK
- Output active pull-down protection
- Safety-related certifications (planned):
- 8000V_PK reinforced isolation per DIN V VDE V 0884-11:2017-01 and DIN EN 61010-1
- 5700VRMS isolation for 1 minute per UL 1577
- CQC certified per GB4943.1-2011
Applications
- Isolated converters in AC/DC and DC/DC power supplies
- Server, telecom, IT, and industrial infrastructure
- Motor drives and photovoltaic inverters
- HEV and EV battery chargers
- Industrial transportation
- Uninterruptible power supplies (UPS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9733 | $ 1.97 |
| 10+ | $ 1.6737 | $ 16.74 |
| 30+ | $ 1.4872 | $ 44.62 |
| 100+ | $ 1.2959 | $ 129.59 |
| 500+ | $ 1.2098 | $ 604.90 |
| 1,000+ | $ 1.1732 | $ 1173.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | Dead-time control | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Output High(IOH) | 4A | |
| Input Logic Level - High | 1.2V~2V | |
| Rise Time | 16ns | |
| Voltage - Supply | 9.2V~25V;3V~18V | |
| Fall Time | 12ns | |
| CMTI(kV/us) | 125kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Quiescent Current | 2mA | |
| Propagation Delay(tpd) | 33ns;33ns | |
| Load Type | IGBT;MOSFET | |
| Input Logic Level - Low | 0.8V~1.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2154x is a series of isolated dual-channel gate drivers. This series is designed with a peak source/sink current of up to 4A/6A, capable of driving power MOSFETs, IGBTs, and GaN transistors. Moreover, the UCC21540 in the DWK package offers a minimum channel-to-channel spacing of 3.3mm, which is beneficial for achieving a higher bus voltage. The UCC2154x series can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7kV_RMS isolation layer, and its common-mode transient immunity (CMTI) has a minimum value of 100V/ns. Protection features include: dead time programmable via a resistor; simultaneous shutdown of both outputs through the disable function; an integrated anti-spike filter to suppress input transients shorter than 5ns; and 200ns negative voltage handling of spikes up to -2V on the input and output pins. All power supplies have UVLO protection.
Features
- General: dual low-side, dual high-side, or half-bridge driver
- Wide-body package options – DW SOIC-16: pin-to-pin compatible with UCC21520DWK SOIC-14: 3.3mm channel-to-channel pitch
- Common-mode transient immunity (CMTI) greater than 100V/ns
- Up to 4A peak source and 6A peak sink output current
- 3V to 5.5V input VCCI range
- Up to 18V VDD output drive supply
- 8V VDD UVLO
- Switching parameters:
- 28ns typical propagation delay
- 10ns minimum pulse width
- 5ns maximum delay matching
- 5.5ns maximum pulse width distortion
- Resistor-programmable dead time
- TTL and CMOS compatible inputs
- Integrated spike filter
- I/O withstands –2V for up to 200ns
- Isolation barrier lifetime >40 years
- Surge immunity up to 12.8kV_PK
- Output active pull-down protection
- Safety-related certifications (planned):
- 8000V_PK reinforced isolation per DIN V VDE V 0884-11:2017-01 and DIN EN 61010-1
- 5700VRMS isolation for 1 minute per UL 1577
- CQC certified per GB4943.1-2011
Applications
- Isolated converters in AC/DC and DC/DC power supplies
- Server, telecom, IT, and industrial infrastructure
- Motor drives and photovoltaic inverters
- HEV and EV battery chargers
- Industrial transportation
- Uninterruptible power supplies (UPS)
C2865370 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



