TI CD74HCT4040M96
| Manufacturer | |
| MPN | CD74HCT4040M96 |
| LCSC Part # | C2865249 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Falling Edge 1 25MHz SOIC-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Count Rate | 25MHz | |
| Features | Static operation;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 'HC4040 and 'HCT4040 are 14-stage ripple carry binary counters. All counter stages are flip-flops. The state of the stages is incremented by one for each negative clock transition of the input pulse. A high voltage level on the MR line resets all counters to the zero state. All inputs and outputs are buffered.
Features
AI Translation
- Fully static operation
- Universal reset
- Negative-edge triggered pulse
- Fan-out (over temperature range)
- Standard outputs: 10 LSTTL loads
- Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range: –55°C to 125°C
- Balanced propagation delay and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type
- Operating voltage: 2V to 6V
- High noise immunity: NL = 30% of VCC at VCC = 5V
- HCT type
- Operating voltage: 4.5V to 5.5V
- Direct LSTTL input logic compatibility, VIL = 0.8V (max), VIH = 2V (min)
- CMOS input compatibility at VOL, VOH voltages, I ≤ 1μA
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3128 | $ 0.31 |
| 10+ | $ 0.3064 | $ 3.06 |
| 30+ | $ 0.3016 | $ 9.05 |
| 100+ | $ 0.2968 | $ 29.68 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Count Rate | 25MHz | |
| Features | Static operation;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 'HC4040 and 'HCT4040 are 14-stage ripple carry binary counters. All counter stages are flip-flops. The state of the stages is incremented by one for each negative clock transition of the input pulse. A high voltage level on the MR line resets all counters to the zero state. All inputs and outputs are buffered.
Features
AI Translation
- Fully static operation
- Universal reset
- Negative-edge triggered pulse
- Fan-out (over temperature range)
- Standard outputs: 10 LSTTL loads
- Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range: –55°C to 125°C
- Balanced propagation delay and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type
- Operating voltage: 2V to 6V
- High noise immunity: NL = 30% of VCC at VCC = 5V
- HCT type
- Operating voltage: 4.5V to 5.5V
- Direct LSTTL input logic compatibility, VIL = 0.8V (max), VIH = 2V (min)
- CMOS input compatibility at VOL, VOH voltages, I ≤ 1μA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



