TI CY74FCT244TQCT
| Manufacturer | |
| Mfr. Part # | CY74FCT244TQCT |
| LCSC Part # | C2865246 |
| Package | QSOP-20-150mil |
| Customer # | |
| Key Attributes | 8-BIT BUFFERS/LINE DRIVERS WITH 3-STATE OUTPUTS |
| Description | 0.2mA 4.75V~5.25V 6.5ns@5V,50pF QSOP-20-150mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | QSOP-20-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9197 | $ 0.92 |
10+ | $ 0.8968 | $ 8.97 |
30+ | $ 0.8814 | $ 26.44 |
100+ | $ 0.8646 | $ 86.46 |
Standard Packaging 2500/Full
Reel | ||