LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC21541DW product image
Images for reference only

TI UCC21541DWRoHS

Manufacturer
MPN
UCC21541DW
LCSC Part #
C2865232
Packaging
SOIC-16-300mil
Customer #
Key Attributes
SOIC-16-300mil Isolators - Gate Drivers RoHS
Datasheetpdf iconTI UCC21541DW
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerTI
PackagingSOIC-16-300mil
FeaturesDead-time control

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The UCC2154x is a series of isolated dual-channel gate drivers. This series is designed with a peak source/sink current of up to 4A/6A, capable of driving power MOSFETs, IGBTs, and GaN transistors. Moreover, the UCC21540 in the DWK package offers a minimum channel-to-channel spacing of 3.3mm, which is beneficial for achieving a higher bus voltage. The UCC2154x series can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7kV_RMS isolation layer, and its common-mode transient immunity (CMTI) has a minimum value of 100V/ns. Protection features include: dead time programmable via a resistor; simultaneous shutdown of both outputs through the disable function; an integrated anti-spike filter to suppress input transients shorter than 5ns; and 200ns negative voltage handling of spikes up to -2V on the input and output pins. All power supplies have UVLO protection.

Features

AI Translation
  • General: dual low-side, dual high-side, or half-bridge driver
  • Wide-body package options – DW SOIC-16: pin-to-pin compatible with UCC21520DWK SOIC-14: 3.3mm channel-to-channel pitch
  • Common-mode transient immunity (CMTI) greater than 100V/ns
  • Up to 4A peak source and 6A peak sink output current
  • 3V to 5.5V input VCCI range
  • Up to 18V VDD output drive supply
  • 8V VDD UVLO
  • Switching parameters:
    • 28ns typical propagation delay
    • 10ns minimum pulse width
    • 5ns maximum delay matching
    • 5.5ns maximum pulse width distortion
  • Resistor-programmable dead time
  • TTL and CMOS compatible inputs
  • Integrated spike filter
  • I/O withstands –2V for up to 200ns
  • Isolation barrier lifetime >40 years
  • Surge immunity up to 12.8kV_PK
  • Output active pull-down protection
  • Safety-related certifications (planned):
    • 8000V_PK reinforced isolation per DIN V VDE V 0884-11:2017-01 and DIN EN 61010-1
    • 5700VRMS isolation for 1 minute per UL 1577
    • CQC certified per GB4943.1-2011

Applications

AI Translation
  • Isolated converters in AC/DC and DC/DC power supplies
  • Server, telecom, IT, and industrial infrastructure
  • Motor drives and photovoltaic inverters
  • HEV and EV battery chargers
  • Industrial transportation
  • Uninterruptible power supplies (UPS)