TI TPD2S701QDSKRQ1
| Manufacturer | |
| MPN | TPD2S701QDSKRQ1 |
| LCSC Part # | C2865204 |
| Packaging | SON-10-EP(2.5x2.5) |
| Customer # | |
| Key Attributes | Automotive USB dual-channel data line VBUS short-circuit protection and IEC ESD protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TI | |
| Packaging | SON-10-EP(2.5x2.5) | |
| Current - Supply | 350uA | |
| Quiescent Supply Current | 110uA | |
| Operating temperature | -40℃~+125℃ | |
| Data Rate | - | |
| Features | Shutdown mode | |
| Voltage Rating | 4.5V~7V | |
| Number of Channels | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 323
323 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8044 | $ 0.80 |
| 10+ | $ 0.7231 | $ 7.23 |
| 30+ | $ 0.6776 | $ 20.33 |
| 100+ | $ 0.6256 | $ 62.56 |
| 500+ | $ 0.6029 | $ 301.45 |
| 1,000+ | $ 0.5931 | $ 593.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TI | |
| Packaging | SON-10-EP(2.5x2.5) | |
| Current - Supply | 350uA | |
| Quiescent Supply Current | 110uA | |
| Operating temperature | -40℃~+125℃ | |
| Data Rate | - | |
| Features | Shutdown mode | |
| Voltage Rating | 4.5V~7V | |
| Number of Channels | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2865204 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



