FH 0805CG102K500NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 0805CG102K500NT |
| LCSC Part # | C286512 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1nF 50V C0G 0805 |
| Description | 1nF ±10% 50V Ceramic Capacitor C0G 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0135 | $ 0.01 |
10+ | $ 0.0132 | $ 0.13 |
30+ | $ 0.013 | $ 0.39 |
100+ | $ 0.0128 | $ 1.28 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$