TI LM2936M-3.3/NOPB
| Manufacturer | |
| Mfr. Part # | LM2936M-3.3/NOPB |
| LCSC Part # | C2865119 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 50mA, 60V, low IQ, low dropout regulator with reverse voltage protection |
| Description | 60dB@(120Hz) Positive Fixed 3.3V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6562 | $ 2.66 |
10+ | $ 2.5948 | $ 25.95 |
30+ | $ 2.5534 | $ 76.60 |
95+ | $ 2.5119 | $ 238.63 |
Standard Packaging 95/Full
Reel | ||
Better price for more quantity?
$