TI UC3526ADWTR
| Manufacturer | |
| MPN | UC3526ADWTR |
| LCSC Part # | C2865089 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | 2 100mA Fixed SOIC-18-300mil DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-18-300mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization | |
| Number of Channels | 2 | |
| Topology | - | |
| Operating Voltage | 7V~35V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Output Current | 100mA | |
| Frequency - Switching | 650kHz | |
| Output Type | Fixed | |
| Function | - | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC1526A Series are improved-performance pulse-width modulator circuits intended for direct replacement of equivalent non- “A” versions in all applications. Higher frequency operation has been enhanced by several significant improvements including: a more accurate oscillator with less minimum dead time, reduced circuit delays (particularly in current limiting), and an improved output stage with negligible cross-conduction current. Additional improvements include the incorporation of a precision, band-gap reference generator, reduced overall supply current, and the addition of thermal shutdown protection.
Along with these improvements, the UC1526A Series retains the protective features of under-voltage lockout, soft-start, digital current limiting, double pulse suppression logic, and adjustable deadtime. For ease of interfacing, all digital control ports are TTL compatible with active low logic.
Five volt (5V) operation is possible for “logic level” applications by connecting VIN, VC and VREF to a precision 5V input supply.
Features
- Reduced Supply Current
- Oscillator Frequency to 600kHz Precision Band-Gap Reference
- 7 to 35V Operation
- Dual 200mA Source/Sink Outputs Minimum Output Cross-Conduction
- Double-Pulse Suppression Logic Under-Voltage Lockout Programmable Soft-Start
- Thermal Shutdown TTL/CMOS Compatible Logic Ports 5 Volt Operation (VIN = VC = VREF = 5.0V)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.632 | $ 2.63 |
| 10+ | $ 2.3318 | $ 23.32 |
| 30+ | $ 2.1192 | $ 63.58 |
| 100+ | $ 1.9245 | $ 192.45 |
| 500+ | $ 1.8353 | $ 917.65 |
| 1,000+ | $ 1.7996 | $ 1799.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-18-300mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization | |
| Number of Channels | 2 | |
| Topology | - | |
| Operating Voltage | 7V~35V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Output Current | 100mA | |
| Frequency - Switching | 650kHz | |
| Output Type | Fixed | |
| Function | - | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC1526A Series are improved-performance pulse-width modulator circuits intended for direct replacement of equivalent non- “A” versions in all applications. Higher frequency operation has been enhanced by several significant improvements including: a more accurate oscillator with less minimum dead time, reduced circuit delays (particularly in current limiting), and an improved output stage with negligible cross-conduction current. Additional improvements include the incorporation of a precision, band-gap reference generator, reduced overall supply current, and the addition of thermal shutdown protection.
Along with these improvements, the UC1526A Series retains the protective features of under-voltage lockout, soft-start, digital current limiting, double pulse suppression logic, and adjustable deadtime. For ease of interfacing, all digital control ports are TTL compatible with active low logic.
Five volt (5V) operation is possible for “logic level” applications by connecting VIN, VC and VREF to a precision 5V input supply.
Features
- Reduced Supply Current
- Oscillator Frequency to 600kHz Precision Band-Gap Reference
- 7 to 35V Operation
- Dual 200mA Source/Sink Outputs Minimum Output Cross-Conduction
- Double-Pulse Suppression Logic Under-Voltage Lockout Programmable Soft-Start
- Thermal Shutdown TTL/CMOS Compatible Logic Ports 5 Volt Operation (VIN = VC = VREF = 5.0V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



