Raxwell Drawstring Flood Sandbag 70cm×30cm Without Sand 0.24kg Green 1 Piece
| Manufacturer | RaxwellAsian Brands |
| MPN | RSEF0105 |
| LCSC Part # | C28650375 |
| Packaging | - |
| Customer # | |
| Key Attributes | Raxwell Drawstring Flood Sandbag 70cm×30cm Without Sand 0.24kg Green 1 Piece |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Packaging Bags | |
| Manufacturer | Raxwell | |
| Packaging | - | |
| Sealing style | Drawstring Type | |
| size | 70cm×30cm | |
| Weight | 0.24kg | |
| FABRIC MATERIAL | Polyester | |
| Whether it contains sand or not | Sand-Free | |
| Type | Flood Control Sandbag | |
| colour | Green |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1052 | $ 3.11 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

