LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2901AVQDRG4 product image
  • LM2901AVQDRG4 thumbnail 1
  • LM2901AVQDRG4 thumbnail 2
  • LM2901AVQDRG4 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LM2901AVQDRG4RoHS

Manufacturer
MPN
LM2901AVQDRG4
LCSC Part #
C2865015
Packaging
SOIC-14
Customer #
Key Attributes
Four-channel differential comparator
Datasheetpdf iconTI LM2901AVQDRG4
In-Stock: 2
2 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.1773$ 1.18
10+$ 0.9734$ 9.73
30+$ 0.863$ 25.89
100+$ 0.7373$ 73.73
500+$ 0.6331$ 316.55
1,000+$ 0.6086$ 608.60
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOIC-14
Output TypeOpen Collector
Quiescent Current1.2mA
Output ModeTTL;CMOS;MOS
Propagation Delay Time1us
Operating Temperature-40℃~+125℃
Features-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage370uV
Ib - Input Bias Current3.5nA
Maximum Power Supply Range (Vdd-Vss)38V
Number of ChannelsFour channels
Input Offset Current(Ios)0.5nA
Response Time (tr)1us
Single Supply2V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM339B and LM2901B have been newly added. The specifications of the B version have been improved. The LM339B and LM2901B devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator families. The next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, and lower propagation delay, and offer 2kV ESD performance and input ruggedness through dedicated ESD clamps. The LM339B and LM2901B are direct replacements for the LM239, LM339, and LM2901 ("A" and "V" versions). All devices contain four independent voltage comparators that can operate from a single supply over a wide voltage range.

Features

AI Translation
  • Maximum Rating: up to 38V
  • ESD Rating (HBM): 2kV
  • Low Input Offset Voltage: 0.37mV
  • Low Input Bias Current: 3.5nA
  • Low Supply Current: 200μA per comparator
  • Shorter Response Time (1 microsecond)
  • B version directly replaces A and V versions of LM239, LM339, and LM2901
  • Common-mode input voltage range includes ground

Applications

AI Translation
  • Robotic vacuum cleaners
  • Single-phase UPS
  • Server PSU
  • Cordless power tools
  • Wireless infrastructure
  • Appliances
  • Building automation
  • Factory automation & control
  • Motor drivers
  • Infotainment systems & instrument clusters