TI BQ26231PWR
| Manufacturer | |
| MPN | BQ26231PWR |
| LCSC Part # | C2864699 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Low-cost battery coulomb counter for embedded portable applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Quiescent Current | 10uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 2.8V~5.5V | |
| Type of Battery | Lithium Battery;Nickel-Metal Hydride Battery | |
| The Chip Type | Monitoring IC | |
| Interface | HDQ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.9529 | $ 13.95 |
| 10+ | $ 13.28 | $ 132.80 |
| 30+ | $ 12.1126 | $ 363.38 |
| 100+ | $ 11.0954 | $ 1109.54 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Quiescent Current | 10uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 2.8V~5.5V | |
| Type of Battery | Lithium Battery;Nickel-Metal Hydride Battery | |
| The Chip Type | Monitoring IC | |
| Interface | HDQ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



