TI LM2735XSDX/NOPB
| Manufacturer | |
| MPN | LM2735XSDX/NOPB |
| LCSC Part # | C2864691 |
| Packaging | WSON-6-EP(3x3) |
| Customer # | |
| Key Attributes | High space utilization step-up and SEPIC DC/DC regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;External compensation | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V~24V | |
| Output Current | 2.1A | |
| Quiescent Current | 7mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2735 device is an easy-to-use, space-efficient 2.1A low-side switch regulator, ideal for boost and SEPIC DC/DC regulation. The device provides all active functions to deliver local DC/DC conversion with fast transient response and precise regulation in minimum PCB area. The switching frequency is internally set to 520kHz or 1.6MHz, allowing the use of very small surface-mount inductors and chip capacitors while delivering up to 90% efficiency. Current-mode control and internal compensation provide easy-to-use, minimum component count, high-performance regulation across a wide range of operating conditions. External shutdown with 80nA ultra-low standby current makes it ideal for portable solutions. Space-saving miniature SOT-23, WSON, and MSOP-PowerPAD packages are available. Additional features include internal soft-start, inrush current limiting circuitry, pulse-by-pulse current limiting, and thermal shutdown.
Features
- Input voltage range: 2.7V to 5.5V
- Output voltage range: 3V to 24V
- 2.1A switch current over full temperature range
- Current mode control
- Logic-high enable pin
- 80nA ultra-low quiescent current in shutdown mode
- 170mΩ NMOS switch
- ±2% feedback voltage accuracy
- Easy-to-use compact solution footprint
- Internal soft-start
- Internal compensation
- Two switching frequencies: 520kHz (LM2735-Y), 1.6MHz (LM2735-X)
- Small SMT inductors and chip capacitors
- Tiny SOT-23, WSON, and MSOP-PowerPAD packages
Applications
- LCD backlight for portable applications
- OLED panel power supply
- USB-powered devices
- Digital cameras and camcorders
- White LED current source
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3786 | $ 2.38 |
| 10+ | $ 2.0134 | $ 20.13 |
| 30+ | $ 1.7836 | $ 53.51 |
| 100+ | $ 1.5488 | $ 154.88 |
| 500+ | $ 1.4428 | $ 721.40 |
| 1,000+ | $ 1.3972 | $ 1397.20 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;External compensation | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V~24V | |
| Output Current | 2.1A | |
| Quiescent Current | 7mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2735 device is an easy-to-use, space-efficient 2.1A low-side switch regulator, ideal for boost and SEPIC DC/DC regulation. The device provides all active functions to deliver local DC/DC conversion with fast transient response and precise regulation in minimum PCB area. The switching frequency is internally set to 520kHz or 1.6MHz, allowing the use of very small surface-mount inductors and chip capacitors while delivering up to 90% efficiency. Current-mode control and internal compensation provide easy-to-use, minimum component count, high-performance regulation across a wide range of operating conditions. External shutdown with 80nA ultra-low standby current makes it ideal for portable solutions. Space-saving miniature SOT-23, WSON, and MSOP-PowerPAD packages are available. Additional features include internal soft-start, inrush current limiting circuitry, pulse-by-pulse current limiting, and thermal shutdown.
Features
- Input voltage range: 2.7V to 5.5V
- Output voltage range: 3V to 24V
- 2.1A switch current over full temperature range
- Current mode control
- Logic-high enable pin
- 80nA ultra-low quiescent current in shutdown mode
- 170mΩ NMOS switch
- ±2% feedback voltage accuracy
- Easy-to-use compact solution footprint
- Internal soft-start
- Internal compensation
- Two switching frequencies: 520kHz (LM2735-Y), 1.6MHz (LM2735-X)
- Small SMT inductors and chip capacitors
- Tiny SOT-23, WSON, and MSOP-PowerPAD packages
Applications
- LCD backlight for portable applications
- OLED panel power supply
- USB-powered devices
- Digital cameras and camcorders
- White LED current source
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



