TECH PUBLIC IRLML2246TRPBF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRLML2246TRPBF |
| LCSC Part # | C28646352 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 2.8A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 210pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 125pF | |
| RDS(on) | 100mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.16nF | |
| Gate Charge(Qg) | 12.7nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
G18NP06Y utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- High power and large current handling capability
- Lead-free product
- Surface mount package
Applications
AI Translation
- PWM applications
- Load switching
- Power management
In-Stock: 3,450
3,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0604$ 0.0574 | $ 0.57 |
| 100+ | $ 0.0477$ 0.0454 | $ 4.54 |
| 300+ | $ 0.0414$ 0.0394 | $ 11.82 |
| 3,000+ | $ 0.0367$ 0.0349 | $ 104.70 |
| 6,000+ | $ 0.0329$ 0.0313 | $ 187.80 |
| 9,000+ | $ 0.031$ 0.0295 | $ 265.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 210pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 125pF | |
| RDS(on) | 100mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.16nF | |
| Gate Charge(Qg) | 12.7nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
G18NP06Y utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- High power and large current handling capability
- Lead-free product
- Surface mount package
Applications
AI Translation
- PWM applications
- Load switching
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



