LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC DMN65D8LFB product image
  • DMN65D8LFB thumbnail 1
  • DMN65D8LFB thumbnail 2
  • DMN65D8LFB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC DMN65D8LFBRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
DMN65D8LFB
LCSC Part #
C28646338
Packaging
DFN1006-3L
Customer #
Key Attributes
MOSFET 60V 0.3A DFN1006-3L
Datasheetpdf iconTECH PUBLIC DMN65D8LFB
In-Stock: 9,440
9,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0335$ 0.67
200+$ 0.0261$ 5.22
600+$ 0.022$ 13.20
2,000+$ 0.0196$ 39.20
10,000+$ 0.0174$ 174.00
20,000+$ 0.0163$ 326.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingDFN1006-3L
Drain to Source Voltage60V
Output Capacitance(Coss)18pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)2.5Ω@4.5V
Number1 N-channel
Input Capacitance(Ciss)27pF
Gate Charge(Qg)3nC@4.5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • VDS = 60V
  • ID = 0.3A
  • RDS(ON) < 2.5 Ω @ VGS = 4.5V
  • RDS(ON) < 2.2 Ω @ VGS = 10V
  • ESD Rating: HBM 2000V

Applications

AI Translation
  • Direct logic-level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, display, memories, transistors, etc.
  • Battery operated systems
  • Solid-state relays