LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV9042IDDFR product image
Images for reference only

TI TLV9042IDDFRRoHS

Manufacturer
MPN
TLV9042IDDFR
LCSC Part #
C2864630
Packaging
TSOT-23-8
Customer #
Key Attributes
Ultra-low voltage, micropower RRIO amplifier suitable for power-sensitive applications
Datasheetpdf iconTI TLV9042IDDFR
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2178$ 1.22
10+$ 1.0103$ 10.10
30+$ 0.8951$ 26.85
100+$ 0.767$ 76.70
500+$ 0.7087$ 354.35
1,000+$ 0.6827$ 682.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSOT-23-8
Number of Channels2
Vos - Input Offset Voltage600uV
Slew Rate200V/ms
Input Offset Current(Ios)0.5pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)800nV/℃
Quiescent Current10uA
Gain Bandwidth Product350kHz
Input Voltage Noise Density64nV/√Hz@1kHz
Dual Supply-2.75V~-600mV;600mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The low-power TLV904x series includes single-channel (TLV9041), dual-channel (TLV9042), and quad-channel (TLV9044) ultra-low-voltage (1.2V to 5.5V) operational amplifiers with rail-to-rail input and output swing capabilities. The TLV904x achieves power savings with its low quiescent current (10µA, typical) and the ability to operate at supply voltages as low as 1.2V, making it one of the few amplifiers in the industry that can support 1.5V coin-cell battery applications. Power consumption can be further saved by using the shutdown mode (TLV9041S, TLV9042S, and TLV9044S): turning off the amplifier and putting it into a standby mode with a typical current consumption of less than 150 nA. These devices provide a cost-effective amplifier solution for power- and space-constrained applications such as battery-powered IoT devices, wearable electronics, and personal electronics where low-voltage operation is critical. The robust design of the TLV904x series helps simplify circuit design. These operational amplifiers integrate RFI and EMI suppression filters, are unity-gain stable, and do not exhibit phase reversal under input overdrive conditions. The device also offers excellent AC performance, with a gain bandwidth of 350kHz and high capacitive load drive of 100 pF, enabling designers to achieve higher performance and lower power consumption. Space-saving micro-packages (such as X2QFN and WSON) and industry-standard packages (such as SOIC, VSSOP, TSSOP, and SOT - 23 packages) are available for all channel models (single-channel, dual-channel, and quad-channel).

Features

AI Translation
  • Low-power CMOS amplifier for cost-optimized applications
  • Operates at supply voltages as low as 1.2V
  • Low input bias current: 1pA (typ), 12pA (max)
  • Low quiescent current: 10µA/channel
  • Low integrated noise: 6.5µVp-p from 0.1Hz to 10Hz
  • Rail-to-rail input and output
  • High gain bandwidth product: 350kHz
  • Thermal noise floor: 64nV/√Hz
  • Low input offset voltage: ±0.6mV
  • Unity-gain stable
  • Robust drive of 100pF load capacitance
  • Built-in RFI and EMI filtered input pins
  • Wide rated temperature range: –40°C to 125°C

Applications

AI Translation
  • Portable electronics
  • Wearable fitness and activity monitors
  • Headsets/headphones and earbuds
  • Personal electronics
  • Building automation
  • Wearable devices (non-medical)
  • Motion detectors (PIR, uWave, etc.)
  • Electronic point of sale (EPOS)
  • Single-supply, low-side, unidirectional current sensing circuits