R+O HL2307
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HL2307 |
| LCSC Part # | C28646274 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 2.6A SOT-23 |
| Description | P-Channel 30V 2.6A 1W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
75,340
75,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0336 | $ 0.67 |
200+ | $ 0.0264 | $ 5.28 |
600+ | $ 0.0225 | $ 13.50 |
3,000+ | $ 0.0201 | $ 60.30 |
9,000+ | $ 0.018 | $ 162.00 |
21,000+ | $ 0.0169 | $ 354.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$