R+O HL2306
| Manufacturer | R+OAsian Brands |
| MPN | HL2306 |
| LCSC Part # | C28646262 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3.5A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 49pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 29.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 363pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 49pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 29.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 363pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 30V low-voltage SGT MOSFET achieves ultra-low on-resistance and gate charge. With an excellent balance between switching performance and conduction performance, the GBS032R4PMAR delivers extremely high efficiency in both hard-switching and soft-switching topologies. The GBS032R4PMAR is available in a PDFN5*6 package.
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V
- Drain Current (ID) = 3.5A
- On-Resistance (RDS(on)) < 39 mΩ at VGS = 10V
- On-Resistance (RDS(on)) < 59 mΩ at VGS = 4.5V
- Advanced trench process technology
- Low threshold voltage
- Fast switching speed
Applications
AI Translation
- Load switch for portable devices
- Voltage-controlled small-signal switch
- Direct logic-level interface: TTL/CMOS
In-Stock: 15,660
15,660 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.035 | $ 0.70 |
| 200+ | $ 0.0273 | $ 5.46 |
| 600+ | $ 0.023 | $ 13.80 |
| 3,000+ | $ 0.0204 | $ 61.20 |
| 9,000+ | $ 0.0182 | $ 163.80 |
| 21,000+ | $ 0.017 | $ 357.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 49pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 29.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 363pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 49pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 29.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 363pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 30V low-voltage SGT MOSFET achieves ultra-low on-resistance and gate charge. With an excellent balance between switching performance and conduction performance, the GBS032R4PMAR delivers extremely high efficiency in both hard-switching and soft-switching topologies. The GBS032R4PMAR is available in a PDFN5*6 package.
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V
- Drain Current (ID) = 3.5A
- On-Resistance (RDS(on)) < 39 mΩ at VGS = 10V
- On-Resistance (RDS(on)) < 59 mΩ at VGS = 4.5V
- Advanced trench process technology
- Low threshold voltage
- Fast switching speed
Applications
AI Translation
- Load switch for portable devices
- Voltage-controlled small-signal switch
- Direct logic-level interface: TTL/CMOS
C28646262 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



