TI TPS65994ADRSLR
| Manufacturer | |
| MPN | TPS65994ADRSLR |
| LCSC Part # | C2864593 |
| Packaging | VQFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | I2C VQFN-48-EP(6x6) Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(6x6) | |
| Features | Adjustable current limiting;Output discharge;Overcurrent Protection;Built-in LDO regulator | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 3V~3.6V;4.9V~5.5V;4V~22V | |
| Output Voltage | 5V;2.7V~3.6V;1.55V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 507
507 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0279 | $ 3.03 |
| 10+ | $ 2.5898 | $ 25.90 |
| 30+ | $ 2.3285 | $ 69.86 |
| 100+ | $ 2.064 | $ 206.40 |
| 500+ | $ 1.9423 | $ 971.15 |
| 1,000+ | $ 1.8872 | $ 1887.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(6x6) | |
| Features | Adjustable current limiting;Output discharge;Overcurrent Protection;Built-in LDO regulator | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 3V~3.6V;4.9V~5.5V;4V~22V | |
| Output Voltage | 5V;2.7V~3.6V;1.55V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

