LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA991SIDBVR product image
  • OPA991SIDBVR thumbnail 1
  • OPA991SIDBVR thumbnail 2
  • OPA991SIDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA991SIDBVRRoHS

Manufacturer
MPN
OPA991SIDBVR
LCSC Part #
C2864547
Packaging
SOT-23-6
Customer #
Key Attributes
40-V rail-to-rail input/output, low offset voltage, low noise operational amplifier
Datasheetpdf iconTI OPA991SIDBVR
In-Stock: 3,634
3,634 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1224$ 1.12
10+$ 0.9922$ 9.92
30+$ 0.8702$ 26.11
100+$ 0.7792$ 77.92
500+$ 0.7417$ 370.85
1,000+$ 0.7222$ 722.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-6
Number of Channels1
Vos - Input Offset Voltage125uV
Slew Rate21V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;EMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current10pA
Output Current75mA
Maximum Power Supply Range (Vdd-Vss)40V
Input Offset Voltage Drift(Vos TC)300nV/℃
Quiescent Current560uA
Gain Bandwidth Product4.5MHz
Input Voltage Noise Density10.8nV/√Hz@1kHz
Dual Supply-1.35V~20V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~40V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPAx991 series is a high-voltage (40V) general-purpose operational amplifier series. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±125μV typ.), low temperature drift (±0.3μV/°C typ.), low noise (10.5nV/√Hz and 1.8μVPP), and a 4.5MHz bandwidth.

Features

AI Translation
  • Low offset voltage: ±125μV
  • Low offset voltage drift: ±0.3μV/°C
  • Low noise: 10.8nV/√Hz at 1 kHz
  • High common-mode rejection: 130dB
  • Low bias current: ±10pA
  • Rail-to-rail input and output
  • Wide bandwidth: 4.5MHz GBW
  • High slew rate: 21V/µs
  • High capacitive load drive: 1nF
  • Multiplexer/comparator input support
  • Amplifier operates with differential input up to the supply rail
  • Amplifier usable open-loop or as a comparator
  • Low quiescent current: 560μA per amplifier
  • Wide supply voltage: ±1.35V to ±20V, 2.7V to 40V
  • Robust EMIRR performance: EMI/RFI filters on input and supply pins
  • Differential and common-mode input voltage range up to supply rails

Applications

AI Translation
  • Low-power audio preamplifier
  • Multiplexed data acquisition system
  • Test and measurement equipment
  • ADC driver amplifier
  • SAR ADC reference buffer
  • Programmable logic controller
  • High-side and low-side current sensing
  • High-voltage multiplexed data acquisition system