TI LM35CH/NOPB
| Manufacturer | |
| MPN | LM35CH/NOPB |
| LCSC Part # | C2864520 |
| Packaging | TO-CAN-3 |
| Customer # | |
| Key Attributes | High-precision Celsius temperature sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | TO-CAN-3 | |
| Detection Temperature Range | -40℃~+110℃ | |
| Voltage - Supply | 4V~30V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | 67uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Factory temperature calibration |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM35 series are precision integrated-circuit temperature devices whose output voltage is linearly proportional to the Celsius temperature. Compared to linear temperature sensors calibrated in Kelvin, the LM35 devices offer an advantage in that users can conveniently obtain Celsius readings without having to subtract a large constant voltage from the output. LM35 devices require no external calibration or trimming, providing a typical accuracy of ±1/4℃ at room temperature and ±%℃ accuracy over the full −55℃ to +150℃ temperature range. Wafer-level trimming and calibration ensure lower cost. The low output impedance, linear output, and precise inherent calibration of the LM35 devices make interfacing to readout or control circuitry especially easy. The device can operate from single or dual supplies. Drawing only 60μA from the supply, the LM35 device has a very low self-heating of less than 0.1℃ in still air. The LM35 device is rated to operate over a −55℃ to 150℃ temperature range, while the LM35C device is rated for a −40℃ to 110℃ range (with enhanced accuracy at −10℃).
Features
- Directly calibrated in Celsius (°C)
- Linear +10mV/°C scale factor
- 0.5°C ensured accuracy (at 25°C)
- Rated temperature range: -55°C to 150°C
- Suitable for remote applications
- Wafer-level trimming for low cost
- Operating voltage range: 4V to 30V
- Current drain less than 60μA
- Low self-heating: 0.08°C in still air
- Nonlinearity typically ±1/4°C
- Low impedance output: 0.1Ω at 1mA load
Applications
- Power Supply
- Battery Management
- HVAC
- Appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.1572$ 15.7089 | $ 15.71 |
| 10+ | $ 18.1913$ 14.9169 | $ 149.17 |
| 30+ | $ 16.5168$ 13.5438 | $ 406.31 |
| 100+ | $ 15.0569$ 12.3467 | $ 1234.67 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | TO-CAN-3 | |
| Detection Temperature Range | -40℃~+110℃ | |
| Voltage - Supply | 4V~30V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | 67uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Factory temperature calibration |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM35 series are precision integrated-circuit temperature devices whose output voltage is linearly proportional to the Celsius temperature. Compared to linear temperature sensors calibrated in Kelvin, the LM35 devices offer an advantage in that users can conveniently obtain Celsius readings without having to subtract a large constant voltage from the output. LM35 devices require no external calibration or trimming, providing a typical accuracy of ±1/4℃ at room temperature and ±%℃ accuracy over the full −55℃ to +150℃ temperature range. Wafer-level trimming and calibration ensure lower cost. The low output impedance, linear output, and precise inherent calibration of the LM35 devices make interfacing to readout or control circuitry especially easy. The device can operate from single or dual supplies. Drawing only 60μA from the supply, the LM35 device has a very low self-heating of less than 0.1℃ in still air. The LM35 device is rated to operate over a −55℃ to 150℃ temperature range, while the LM35C device is rated for a −40℃ to 110℃ range (with enhanced accuracy at −10℃).
Features
- Directly calibrated in Celsius (°C)
- Linear +10mV/°C scale factor
- 0.5°C ensured accuracy (at 25°C)
- Rated temperature range: -55°C to 150°C
- Suitable for remote applications
- Wafer-level trimming for low cost
- Operating voltage range: 4V to 30V
- Current drain less than 60μA
- Low self-heating: 0.08°C in still air
- Nonlinearity typically ±1/4°C
- Low impedance output: 0.1Ω at 1mA load
Applications
- Power Supply
- Battery Management
- HVAC
- Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

