TI LM61460AANRJRR
| Manufacturer | |
| MPN | LM61460AANRJRR |
| LCSC Part # | C2864505 |
| Packaging | VQFN-14-HR(3.5x4) |
| Customer # | |
| Key Attributes | 3V to 36V, 6A Low EMI Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-14-HR(3.5x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~34.2V | |
| Output Current | 6A | |
| Quiescent Current | 7uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM61460 is a high-performance DC/DC synchronous buck converter. The device features integrated high-side and low-side MOSFETs, capable of delivering up to 6A output current over a wide input voltage range of 3.0V to 36V, with 42V transient voltage tolerance that simplifies input inrush protection design. The LM61460 provides soft recovery of voltage drops, eliminating output overshoot.
The LM61460 is specifically designed to reduce EMI. The device features adjustable SW node rise time and low EMI, and adopts a VQFN-HR package with low switching node ringing and an easy-to-use, optimized pin layout. The switching frequency can be set or synchronized in the range of 200kHz to 2.2MHz to avoid noise-sensitive frequency bands. The frequency can also be selected to improve efficiency at lower operating frequencies or reduce solution size at higher operating frequencies.
Auto mode enables frequency foldback during light-load operation, achieving a no-load current consumption of only 7μA (typical) and high light-load efficiency. Seamless transitions between PWM and PFM modes, combined with ultra-low MOSFET on-resistance and an external bias input, ensure excellent efficiency across the full load range.
The electrical characteristics are rated for a junction temperature range of -40°C to +150°C.
Features
- Functional safety documentation to support functional safety system design, optimized for ultra-low EMI requirements
- HotRod™ package and parallel input path minimize switching node ringing
- Adjustable SW node rise time
- Designed for robust and durable applications
- 42V transient voltage support
- ±1% total output regulation accuracy
- VOUT adjustable from 1V to 95% of VIN
- 0.4V dropout voltage (typical) at 4A load
- Protection features: thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection
- High-efficiency power conversion across all load conditions
- 7μA no-load current at 13.5VIN, 3.3VOUT
- 83% PFM efficiency at 1mA, 13.5VIN, 5VOUT
- Low MOSFET on-resistance: RDS_ON_HS = 41mΩ (typical), RDS_ON_LS = 21mΩ (typical)
- External bias option for improved efficiency
- Scalable power supply compatible
- Pin-compatible with: LM61440-Q1 (36V, 4A, adjustable fSW), LM61440 (36V, 4A, adjustable fSW), LMQ61460 (36V, 6A, internal capacitor)
- Accelerate time-to-market with TPSM63606 module
Applications
- USB Type-C
- Industrial Robots: CPU Boards
- Industrial PCs: Single Board Computers
- Test and Measurement Instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8091 | $ 1.81 |
| 10+ | $ 1.519 | $ 15.19 |
| 30+ | $ 1.3374 | $ 40.12 |
| 100+ | $ 1.1526 | $ 115.26 |
| 500+ | $ 1.0683 | $ 534.15 |
| 1,000+ | $ 1.031 | $ 1031.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-14-HR(3.5x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~34.2V | |
| Output Current | 6A | |
| Quiescent Current | 7uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM61460 is a high-performance DC/DC synchronous buck converter. The device features integrated high-side and low-side MOSFETs, capable of delivering up to 6A output current over a wide input voltage range of 3.0V to 36V, with 42V transient voltage tolerance that simplifies input inrush protection design. The LM61460 provides soft recovery of voltage drops, eliminating output overshoot.
The LM61460 is specifically designed to reduce EMI. The device features adjustable SW node rise time and low EMI, and adopts a VQFN-HR package with low switching node ringing and an easy-to-use, optimized pin layout. The switching frequency can be set or synchronized in the range of 200kHz to 2.2MHz to avoid noise-sensitive frequency bands. The frequency can also be selected to improve efficiency at lower operating frequencies or reduce solution size at higher operating frequencies.
Auto mode enables frequency foldback during light-load operation, achieving a no-load current consumption of only 7μA (typical) and high light-load efficiency. Seamless transitions between PWM and PFM modes, combined with ultra-low MOSFET on-resistance and an external bias input, ensure excellent efficiency across the full load range.
The electrical characteristics are rated for a junction temperature range of -40°C to +150°C.
Features
- Functional safety documentation to support functional safety system design, optimized for ultra-low EMI requirements
- HotRod™ package and parallel input path minimize switching node ringing
- Adjustable SW node rise time
- Designed for robust and durable applications
- 42V transient voltage support
- ±1% total output regulation accuracy
- VOUT adjustable from 1V to 95% of VIN
- 0.4V dropout voltage (typical) at 4A load
- Protection features: thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection
- High-efficiency power conversion across all load conditions
- 7μA no-load current at 13.5VIN, 3.3VOUT
- 83% PFM efficiency at 1mA, 13.5VIN, 5VOUT
- Low MOSFET on-resistance: RDS_ON_HS = 41mΩ (typical), RDS_ON_LS = 21mΩ (typical)
- External bias option for improved efficiency
- Scalable power supply compatible
- Pin-compatible with: LM61440-Q1 (36V, 4A, adjustable fSW), LM61440 (36V, 4A, adjustable fSW), LMQ61460 (36V, 6A, internal capacitor)
- Accelerate time-to-market with TPSM63606 module
Applications
- USB Type-C
- Industrial Robots: CPU Boards
- Industrial PCs: Single Board Computers
- Test and Measurement Instruments
C2864505 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

