LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV5055Z4QDBZR product image
  • DRV5055Z4QDBZR thumbnail 1
  • DRV5055Z4QDBZR thumbnail 2
  • DRV5055Z4QDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV5055Z4QDBZRRoHS

Manufacturer
MPN
DRV5055Z4QDBZR
LCSC Part #
C2864477
Packaging
SOT-23
Customer #
Key Attributes
Proportional linear Hall effect sensor
Datasheetpdf iconTI DRV5055Z4QDBZR
In-Stock: 2,177
2,177 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5968$ 0.60
10+$ 0.5092$ 5.09
30+$ 0.4476$ 13.43
100+$ 0.3973$ 39.73
500+$ 0.3811$ 190.55
1,000+$ 0.3714$ 371.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerTI
PackagingSOT-23
Sensitivity12.5mV/mT
FeaturesBuilt-in temperature sensor
Current - Supply6mA
Operating Temperature-40℃~+125℃
Voltage - Supply3V~3.63V;4.5V~5.5V
Sensitivity Temperature Bleaching±0%/℃
Magnetic Field Range±169mT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Ratiometric linear Hall-effect magnetic sensor with analog output powered by 3.3V and 5V supplies, providing VCC/2 quiescent offset voltage. Magnetic sensitivity options (at VCC = 5V): – A1/Z1: 100mV/mT, ±21mT range The DRV5055 is a linear Hall-effect sensor that responds proportionally to magnetic flux density. The device can be used for accurate position sensing in a wide variety of applications. The device operates from a 3.3V or 5V supply. In the absence of a magnetic field, the analog output drives to 1/2 VCC. The output varies linearly with applied magnetic flux density, and four sensitivity options provide maximum output voltage swing for the required sensing range. North and south magnetic poles produce unique voltages. The device senses magnetic flux perpendicular to the top of the package, with two package options offering different sensing orientations. The device uses a ratiometric architecture that eliminates errors due to VCC tolerance when an external ADC uses the same VCC as its reference voltage. In addition, the device features magnet temperature compensation to counteract magnet drift, enabling linear performance over a wide temperature range of –40°C to 125°C. A device option without magnet drift temperature compensation is also available.

The DRV5055 is a 3-pin linear Hall-effect sensor with fully integrated signal conditioning, temperature compensation circuitry, mechanical stress cancellation, and an amplifier. The device operates from 3.3V and 5V (±10%) supplies, measures magnetic flux density, and outputs a proportional analog voltage referenced to VCC.

Features

AI Translation
  • Analog output powered by 3.3V and 5V supply, providing VCC/2 quiescent offset voltage
  • Magnetic sensitivity options (at VCC = 5V):
    • A1/Z1: 100mV/mT, ±21mT range
    • A2/Z2: 50mV/mT, ±42mT range
    • A3/Z3: 25mV/mT, ±85mT range
    • A4/Z4: 12.5mV/mT, ±169mT range
  • High-speed 20kHz detection bandwidth
  • Low-noise output with ±1mA driver
  • Magnet temperature drift compensation (available for A1/A2/A3/A4 versions, not available for Z1/Z2/Z3/Z4 versions)
  • Standard industry packages:
    • SMT SOT-23
    • Through-hole TO-92

Applications

AI Translation
  • Precise position detection
  • Industrial automation and robotics
  • Home appliances
  • Gamepads, pedals, keyboards, triggers
  • Level sensing, tilt and weight measurement
  • Fluid flow rate measurement
  • Medical devices
  • Absolute angle encoding
  • Current sensing