TI LP5912Q1.5DRVTQ1
| Manufacturer | |
| MPN | LP5912Q1.5DRVTQ1 |
| LCSC Part # | C2864457 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | Automotive 500mA, low-noise, low IQ, low-dropout regulator with reverse current protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Operating status indication;Reverse-polarity current protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LP5912-Q1 is a low-noise LDO capable of delivering up to 500mA output current. Designed to meet the requirements of RF and analog circuits, the LP5912-Q1 features low noise, high PSRR, low quiescent current, and low line/load transient response. The LP5912-Q1 delivers excellent noise performance without a noise bypass capacitor and supports remote placement of the output capacitor. This device is optimized for use with 1μF input and 1μF output ceramic capacitors (no separate noise bypass capacitor required). Fixed output voltage ranges from 0.8V to 5.5V in 25mV increments.
Features
- Automotive electronics applications, AEC-Q100 qualified with the following results: Device Temperature Grade 1: ambient operating temperature range –40°C to +125°C; Device HBM classification Level 2; Device CDM classification Level C6
- Input voltage range: 1.6V to 6.5V
- Output voltage range: 0.8V to 5.5V
- Output current up to 500mA
- Low output voltage noise: 12μV<sub>RMS</sub> typical
- PSRR at 1kHz: 75dB (typical)
- Output voltage tolerance (V<sub>OUT</sub> ≥ 3.3V): ±2%
- Low I<sub>Q</sub> (enabled, no load): 30μA (typical)
- Low dropout (V<sub>OUT</sub> ≥ 3.3V): 95mV typical at 500mA load
- Stable with 1μF ceramic input and output capacitors
- Thermal overload protection and short-circuit protection
- Reverse current protection
- No noise bypass capacitor required
- Automatic output discharge for fast turn-off
- Power-good output with 140μs typical delay
- Internal soft-start limits inrush current
- Operating junction temperature range: –40°C to +125°C
Applications
- Automotive infotainment
- In-vehicle communication systems
- ADAS cameras and radar
- Navigation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2276 | $ 1.23 |
| 10+ | $ 1.0062 | $ 10.06 |
| 30+ | $ 0.8841 | $ 26.52 |
| 250+ | $ 0.7457 | $ 186.43 |
| 500+ | $ 0.6838 | $ 341.90 |
| 1,000+ | $ 0.6562 | $ 656.20 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Operating status indication;Reverse-polarity current protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LP5912-Q1 is a low-noise LDO capable of delivering up to 500mA output current. Designed to meet the requirements of RF and analog circuits, the LP5912-Q1 features low noise, high PSRR, low quiescent current, and low line/load transient response. The LP5912-Q1 delivers excellent noise performance without a noise bypass capacitor and supports remote placement of the output capacitor. This device is optimized for use with 1μF input and 1μF output ceramic capacitors (no separate noise bypass capacitor required). Fixed output voltage ranges from 0.8V to 5.5V in 25mV increments.
Features
- Automotive electronics applications, AEC-Q100 qualified with the following results: Device Temperature Grade 1: ambient operating temperature range –40°C to +125°C; Device HBM classification Level 2; Device CDM classification Level C6
- Input voltage range: 1.6V to 6.5V
- Output voltage range: 0.8V to 5.5V
- Output current up to 500mA
- Low output voltage noise: 12μV<sub>RMS</sub> typical
- PSRR at 1kHz: 75dB (typical)
- Output voltage tolerance (V<sub>OUT</sub> ≥ 3.3V): ±2%
- Low I<sub>Q</sub> (enabled, no load): 30μA (typical)
- Low dropout (V<sub>OUT</sub> ≥ 3.3V): 95mV typical at 500mA load
- Stable with 1μF ceramic input and output capacitors
- Thermal overload protection and short-circuit protection
- Reverse current protection
- No noise bypass capacitor required
- Automatic output discharge for fast turn-off
- Power-good output with 140μs typical delay
- Internal soft-start limits inrush current
- Operating junction temperature range: –40°C to +125°C
Applications
- Automotive infotainment
- In-vehicle communication systems
- ADAS cameras and radar
- Navigation systems
C2864457 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

