TI BQ27010DRKR
| Manufacturer | |
| MPN | BQ27010DRKR |
| LCSC Part # | C2864345 |
| Packaging | VSON-10-EP(3x4) |
| Customer # | |
| Key Attributes | Li-lon AND Li-Po BATTERY GAS GAUGE IC FOR PORTABLE APPLICATIONS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x4) | |
| Features | - | |
| Operating Temperature | -20℃~+70℃ | |
| Quiescent Current | 52uA | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.6V~4.5V | |
| The Chip Type | Monitoring IC | |
| Interface | HDQ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8186 | $ 8.82 |
| 10+ | $ 8.5112 | $ 85.11 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x4) | |
| Features | - | |
| Operating Temperature | -20℃~+70℃ | |
| Quiescent Current | 52uA | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.6V~4.5V | |
| The Chip Type | Monitoring IC | |
| Interface | HDQ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

