TI SN74AUC2G04DBVR
| Manufacturer | |
| MPN | SN74AUC2G04DBVR |
| LCSC Part # | C2864334 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | DUAL INVERTER GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Input Type | - | |
| Logic Family | 74AUC | |
| Voltage - Supply | 800mV~2.7V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 1.5ns@2.5V,30pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | 0V~700mV | |
| Input Logic Level - High | 1.7V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 2 | |
| Current - Output High(IOH) | 9mA | |
| Current - Output Low(IOL) | 9mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This dual inverter is operational at 0.8 V to 2.7 VCC, but is designed specifically for 1.65-V to 1.95-V VCC operation. The SN74AUC2G04 performs the Boolean function Y = A(overline). NanoStar and NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar and NanoFree Packages
- Optimized for 1.8-V Operation and Is 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- Ioff Supports Partial-Power-Down Mode Operation
- Sub 1-V Operable
- Max tpd of 1.7 ns at 1.8 V
- Low Power Consumption, 10 μA at 1.8 V
- ±8 mA Output Drive at 1.8 V
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4174 | $ 2.09 |
| 50+ | $ 0.3475 | $ 17.38 |
| 150+ | $ 0.3176 | $ 47.64 |
| 500+ | $ 0.2803 | $ 140.15 |
| 3,000+ | $ 0.2636 | $ 790.80 |
| 6,000+ | $ 0.2537 | $ 1522.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Input Type | - | |
| Logic Family | 74AUC | |
| Voltage - Supply | 800mV~2.7V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 1.5ns@2.5V,30pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | 0V~700mV | |
| Input Logic Level - High | 1.7V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 2 | |
| Current - Output High(IOH) | 9mA | |
| Current - Output Low(IOL) | 9mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This dual inverter is operational at 0.8 V to 2.7 VCC, but is designed specifically for 1.65-V to 1.95-V VCC operation. The SN74AUC2G04 performs the Boolean function Y = A(overline). NanoStar and NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar and NanoFree Packages
- Optimized for 1.8-V Operation and Is 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- Ioff Supports Partial-Power-Down Mode Operation
- Sub 1-V Operable
- Max tpd of 1.7 ns at 1.8 V
- Low Power Consumption, 10 μA at 1.8 V
- ±8 mA Output Drive at 1.8 V
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



