LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC04ANSR product image
  • SN74LVC04ANSR thumbnail 1
  • SN74LVC04ANSR thumbnail 2
  • SN74LVC04ANSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC04ANSRRoHS

Manufacturer
MPN
SN74LVC04ANSR
LCSC Part #
C2864297
Packaging
SOIC-14-208mil
Customer #
Key Attributes
Hex Inverters
Datasheetpdf iconTI SN74LVC04ANSR
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3467$ 0.35
10+$ 0.3402$ 3.40
30+$ 0.3337$ 10.01
100+$ 0.3288$ 32.88
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14-208mil
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~3.6V
Output Logic Level - Low100mV;240mV;300mV;400mV;550mV
Propagation Delay4.3ns@3.3V,50pF
FeaturesPower shutdown protection
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Input Logic Level - High-
Number of Circuits6
Output Logic Level - High1.29V;1.9V;2.2V;2.4V;2.3V
Quiescent Current(Iq)1uA
Number of Channels-
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SNx4LVC04A hex inverters contains six independent inverters designed for 2.7 - V to 3.6 - V VCC operation, and the SN74LVC04A hex inverter contains six independent inverters designed for 1.65 - V to 3.6 - V VCC operation. The SNx4LVC04A devices perform the Boolean function Y = A(overline). Inputs can be driven from 1.8 - V or 3.3 - V devices. This feature allows the use of these devices as translators in a mixed 1.8 - V or 3.3 - V system environment.

Features

AI Translation
  • Operate From 1.65V to 3.6V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Inputs Accept Voltages to 5.5V
  • Maximum t(pd) of 4.5ns at 3.3V
  • Typical VOLF (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25℃
  • Latch-Up Performance Exceeds 250mA Per JESD 17
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Power Sub-Station Controls
  • Ethernet Switches
  • Flow Meters
  • I/O Modules and Digital PLC/DCS Inputs
  • Servers
  • Tests and Measurement