TI TS3DV520ERHUR
| Manufacturer | |
| Mfr. Part # | TS3DV520ERHUR |
| LCSC Part # | C2864266 |
| Package | WQFN-56-EP(5x11) |
| Customer # | |
| Key Attributes | 5-CHANNEL DIFFERENTIAL 10:20 MULTIPLEXER SWITCH FOR DVI/HDMI APPLICATIONS |
| Description | 3V~3.6V WQFN-56-EP(5x11) Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Package | WQFN-56-EP(5x11) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5291 | $ 1.53 |
10+ | $ 1.4928 | $ 14.93 |
30+ | $ 1.4707 | $ 44.12 |
100+ | $ 1.4471 | $ 144.71 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$