JSMSEMI BCX55-16-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | BCX55-16-JSM |
| LCSC Part # | C28642383 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 1A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 60V 1A 100MHz 500mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
850
850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0468 $ 0.0398 | $ 0.40 |
100+ | $ 0.037 $ 0.0315 | $ 3.15 |
300+ | $ 0.0321 $ 0.0273 | $ 8.19 |
1,000+ | $ 0.0284 $ 0.0242 | $ 24.20 |
5,000+ | $ 0.0255 $ 0.0217 | $ 108.50 |
10,000+ | $ 0.024 $ 0.0204 | $ 204.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$