JSMSEMI MMDT2227-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | MMDT2227-JSM |
| LCSC Part # | C28642382 |
| Package | SOT-363-6L |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 60V 600mA SOT-363-6L |
| Description | Bipolar (BJT) Transistor NPN+PNP 60V 600mA 300MHz 200mW Surface Mount SOT-363-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | SOT-363-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,700
2,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0198 $ 0.0179 | $ 0.36 |
200+ | $ 0.0193 $ 0.0174 | $ 3.48 |
600+ | $ 0.019 $ 0.0171 | $ 10.26 |
2,000+ | $ 0.0187 $ 0.0169 | $ 33.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$