LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI MMBT3904M-JSM product image
  • MMBT3904M-JSM thumbnail 1
  • MMBT3904M-JSM thumbnail 2
  • MMBT3904M-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MMBT3904M-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MMBT3904M-JSM
LCSC Part #
C28642380
Packaging
SOT-723
Customer #
Key Attributes
TRANS NPN 40V 200mA SOT-723
Datasheetpdf iconJSMSEMI MMBT3904M-JSM
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0195$ 0.0098$ 0.49
500+$ 0.0152$ 0.0076$ 3.80
1,500+$ 0.0128$ 0.0064$ 9.60
8,000+$ 0.0114$ 0.0057$ 45.60
24,000+$ 0.0102$ 0.0051$ 122.40
48,000+$ 0.0095$ 0.0048$ 230.40
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSMSEMI
PackagingSOT-723
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO6V
DC Current Gain300
Pd - Power Dissipation100mW
Number1 NPN
typeNPN
Current - Collector(Ic)200mA
Operating Temperature-
Vce Saturation(VCE(sat))300mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging8000
Sales UnitPiece

Features

AI Translation
  • Complementary to MMBT3906M
  • Small Package