SETsafe | SETfuse SF362T-LC2
| Manufacturer |
SETsafe | SETfuse
Asian Brands |
| Mfr. Part # | SF362T-LC2 |
| LCSC Part # | C28642235 |
| Package | Through Hole,D5.5xL6mm |
| Customer # | |
| Key Attributes | GDT 3.6kV 3kA 2 POLE TH |
| Description | 3kA 2 Through Hole,D5.5xL6mm Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SETsafe | SETfuse | |
| Package | Through Hole,D5.5xL6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2833 | $ 1.42 |
50+ | $ 0.2224 | $ 11.12 |
150+ | $ 0.1964 | $ 29.46 |
500+ | $ 0.1638 | $ 81.90 |
2,500+ | $ 0.1494 | $ 373.50 |
5,000+ | $ 0.1407 | $ 703.50 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$