LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74ACT04D product image
Images for reference only

TI SN74ACT04DRoHS

Manufacturer
MPN
SN74ACT04D
LCSC Part #
C2864223
Packaging
SOIC-14
Customer #
Key Attributes
6 2uA 4.5V~5.5V 1 8.5ns@5V,50pF SOIC-14 Gates and Inverters RoHS
Datasheetpdf iconTI SN74ACT04D
In-Stock: 77
77 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3323$ 0.33
10+$ 0.3259$ 3.26
50+$ 0.3194$ 15.97
100+$ 0.3146$ 31.46
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Features-
Input Logic Level - High2V
Input Logic Level - Low800mV
Logic Family74ACT
Operating Temperature-40℃~+85℃
Number of Circuits6
Quiescent Current(Iq)2uA
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)24mA
Number of Channels1
Propagation Delay8.5ns@5V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The ‘ACT04 devices contain six independent inverters. The devices perform the Boolean function Y = A.

Features

AI Translation
  • VCC operation of 4.5 V to 5.5 V
  • Inputs accept voltages to 5.5 V
  • Max tpd of 8.5 ns at 5 V
  • Inputs are TTL-voltage compatible

Applications

AI Translation
  • Synchronize inverted clock inputs
  • Debounce a switch
  • Invert a digital signal